Arrow Electronic Components Online
DRV8830DRCT|TI|simage
DRV8830DRCT|TI|limage
Motor Controller and Driver ICs

DRV8830DRCT

H-Bridge Motor Controller 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushed DC Motor
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    2.75
  • Operating Supply Voltage Range (V)
    2.75 to 6.8
  • Maximum Operating Supply Voltage (V)
    6.8
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources