Motor Controller and Driver ICs
DRV8823DCA
Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Maximum Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 32
Maximum Operating Supply Voltage (V)
32
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
12.6(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
48
Lead Shape
Gull-wing

