You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Maximum Output Current (A)
1.75
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
Family/Series
DRV8814
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
2, 3
Order Quantity

