Power Management Development Boards and Kits
DRV8814EVM
DRV8814 Motion Motor Control Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
8.2VDC to 45VDC
Supported Device
DRV8814

