Arrow Electronic Components Online
DRV8812PWPR|TI|simage
DRV8812PWPR|TI|limage
Top Searched
Motor Controller and Driver ICs

DRV8812PWPR

Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Configuration
    Dual H-Bridge
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1.6
  • Minimum Operating Supply Voltage (V)
    8.2
  • Operating Supply Voltage Range (V)
    4.2 to 45
  • Maximum Operating Supply Voltage (V)
    45
  • Maximum Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources