Motor Controller and Driver ICs
DRV8811PWPR
Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Stepper Motor
Process Technology
0.35um
Maximum Output Current (A)
1.9
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 40
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
4
Maximum Power Dissipation (mW)
2320
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

