Arrow Electronic Components Online
DRV8809PAP|TI|simage
DRV8809PAP|TI|limage
Motor Controller and Driver ICs

DRV8809PAP

H-Bridge Motor Driver 27V 64-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    0.8
  • Minimum Operating Supply Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    18 to 40
  • Typical Operating Supply Voltage (V)
    27
  • Maximum Operating Supply Voltage (V)
    40
  • Shutdown Threshold (V)
    5
  • Maximum Supply Current (mA)
    10
  • Maximum Power Dissipation (mW)
    4000
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources