Arrow Electronic Components Online
DRV8806PWPR|TI|simage
DRV8806PWPR|TI|limage
Motor Controller and Driver ICs

DRV8806PWPR

Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Voltage (V)
    -0.3 to 43
  • Maximum Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    8.2
  • Operating Supply Voltage Range (V)
    8.2 to 40
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources