Power Management Development Boards and Kits
DRV8802EVM
DRV8802 Motion Motor Control Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
8.2VDC to 45VDC
Supported Device
DRV8802

