Arrow Electronic Components Online
DRV8801QRTYRQ1|TI|limage
DRV8801QRTYRQ1|TI|simage
Motor Controller and Driver ICs

DRV8801QRTYRQ1

Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Output Configuration
    Full Bridge
  • Maximum Output Current (A)
    2.8
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 38
  • Typical Operating Supply Voltage (V)
    32
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources