Arrow Electronic Components Online
DRV8770RGER|TI|simage
DRV8770RGER|TI|limage
Motor Controller and Driver ICs

DRV8770RGER

100V H-Bridge Gate Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Minimum Operating Supply Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    5 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    1.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources