Motor Controller and Driver ICs
DRV8706HQRHBRQ1
Motor Driver with Advanced Protection and Diagnostics Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushed DC Motor
Output Voltage (V)
0 to 0.25
Maximum Output Current (A)
0.005
Minimum Operating Supply Voltage (V)
4.9
Operating Supply Voltage Range (V)
4.9 to 37
Maximum Operating Supply Voltage (V)
37
Maximum Supply Current (mA)
2(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

