Arrow Electronic Components Online
DRV8701PRGET|TI|simage
DRV8701PRGET|TI|limage
Motor Controller and Driver ICs

DRV8701PRGET

Brushed DC Motor Full-Bridge Gate Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Minimum Operating Supply Voltage (V)
    5.9
  • Operating Supply Voltage Range (V)
    5.9 to 45
  • Maximum Operating Supply Voltage (V)
    45
  • Maximum Supply Current (mA)
    9.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources