Arrow Electronic Components Online
DRV8462DDWR|TI|simage
DRV8462DDWR|TI|limage
Motor Controller and Driver ICs

DRV8462DDWR

Dual H-Bridge Motor Driver 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256
  • Interface Type
    GPIO|SPI
  • Output Configuration
    Dual H-Bridge
  • Output Voltage (V)
    -1 to 71
  • Maximum Output Current (A)
    5
  • Maximum Peak Output Current (A)
    8
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 65
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Supply Current (mA)
    8.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    14.1(Max) mm
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources