Motor Controller and Driver ICs
DRV8462DDVR
Dual H-Bridge Motor Driver 44-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256
Interface Type
GPIO, SPI
Output Configuration
Dual H-Bridge
Output Voltage (V)
-1 to 71
Maximum Output Current (A)
10
Maximum Peak Output Current (A)
16
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 65
Maximum Operating Supply Voltage (V)
65
Maximum Supply Current (mA)
8.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
14.1(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
44
Family/Series
DRV8462
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
3
Order Quantity

