Arrow Electronic Components Online
DRV8461PWPR|TI|simage
DRV8461PWPR|TI|limage
Motor Controller and Driver ICs

DRV8461PWPR

Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256
  • Interface Type
    GPIO|SPI
  • Output Configuration
    Dual H-Bridge
  • Output Voltage (V)
    -1 to 71
  • Maximum Output Current (A)
    3
  • Maximum Peak Output Current (A)
    4.8
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 65
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Supply Current (mA)
    8(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources