Arrow Electronic Components Online
DRV8434EPWPR|TI|simage
DRV8434EPWPR|TI|limage
Motor Controller and Driver ICs

DRV8434EPWPR

48 V 2.5 A Bipolar Stepper Or Dual Brushed Motor Driver With Integrated

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Current (A)
    2.5
  • Maximum Peak Output Current (A)
    4
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    48
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources