Arrow Electronic Components Online
DRV8428PPWPR|TI|limage
DRV8428PPWPR|TI|originalImage
Motor Controller and Driver ICs

DRV8428PPWPR

DRV8428E P Dual H Bridge Motor Drivers With Integrated Current Sense and Smart Tune Technology

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Maximum Output Current (A)
    1
  • Maximum Peak Output Current (A)
    1.7
  • Minimum Operating Supply Voltage (V)
    4.2
  • Operating Supply Voltage Range (V)
    4.2 to 33
  • Maximum Operating Supply Voltage (V)
    33
  • Maximum Supply Current (mA)
    3.8(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources