Arrow Electronic Components Online
DRV8412DDWR|TI|simage
DRV8412DDWR|TI|limage
Top Searched
Motor Controller and Driver ICs

DRV8412DDWR

Dual Full Bridge Motor Driver 50V 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor, Stepper Motor
  • Interface Type
    GPIO, PWM
  • Output Configuration
    Dual Full Bridge
  • Maximum Output Current (A)
    6
  • Maximum Peak Output Current (A)
    12
  • Minimum Operating Supply Voltage (V)
    0
  • Operating Supply Voltage Range (V)
    0 to 52.5
  • Typical Operating Supply Voltage (V)
    50
  • Maximum Operating Supply Voltage (V)
    52.5
  • Maximum Supply Current (mA)
    12
  • Maximum Power Dissipation (mW)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing
  • Family/Series
    DRV8412
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources