Arrow Electronic Components Online
DRV8350RHRGZR|TI|limage
DRV8350RHRGZR|TI|simage
Motor Controller and Driver ICs

DRV8350RHRGZR

Triple Half Bridge Motor Driver 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Triple Half Bridge
  • Maximum Peak Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    9
  • Operating Supply Voltage Range (V)
    9 to 75
  • Maximum Operating Supply Voltage (V)
    75
  • Maximum Supply Current (mA)
    13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources