| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV8332DKD | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| Triple Half Bridge | |
| 8 | |
| 0 | |
| 0 to 52.5 | |
| 50 | |
| 52.5 | |
| 12 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| 36 | |
| Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this 3-phase DRV8332DKD stepper motor driver manufactured by Texas Instruments. Its typical operating supply voltage is 12 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.8 V, while its maximum is 13.2 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

