Arrow Electronic Components Online
DRV8320RSRHAT|TI|simage
DRV8320RSRHAT|TI|limage
Motor Controller and Driver ICs

DRV8320RSRHAT

Triple Half Bridge Motor Driver 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Triple Half Bridge
  • Maximum Peak Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    6 to 60
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources