Arrow Electronic Components Online
DRV8308RHAR|TI|simage
DRV8308RHAR|TI|limage
Motor Controller and Driver ICs

DRV8308RHAR

Brushless DC Motor Controller 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Minimum Operating Supply Voltage (V)
    8.5
  • Operating Supply Voltage Range (V)
    8.5 to 32
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources