Arrow Electronic Components Online
DRV8306HRSMR|TI|simage
DRV8306HRSMR|TI|limage
Motor Controller and Driver ICs

DRV8306HRSMR

H-Bridge Motor Controller 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    0.15
  • Maximum Peak Output Current (A)
    0.3
  • Minimum Operating Supply Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    6 to 38
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources