Motor Controller and Driver ICs
DRV8305NQPHPQ1
Motor Driver 48-Pin HTQFP EP Tray Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Maximum Output Current (A)
1
Maximum Peak Output Current (A)
1.25
Minimum Operating Supply Voltage (V)
4.3
Operating Supply Voltage Range (V)
4.3 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
20(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

