| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1 | |
| 4.4 | |
| 4.4 to 45 | |
| 45 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
Are you looking to reduce costs? The Texas Instruments brushless dc gate driver DRV83055PHPR stepper motor driver can automate a wide variety of machines to fit your needs! This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.4 V and a maximum of 45 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

