Arrow Electronic Components Online
DRV83053PHP|TI|simage
DRV83053PHP|TI|limage
Motor Controller and Driver ICs

DRV83053PHP

Brushless DC Gate Driver 48-Pin HTQFP EP Tube

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    4.4
  • Operating Supply Voltage Range (V)
    4.4 to 45
  • Maximum Operating Supply Voltage (V)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources