Arrow Electronic Components Online
DRV8303DCAR|TI|simage
DRV8303DCAR|TI|limage
Motor Controller and Driver ICs

DRV8303DCAR

3-Phase Motor Driver 48-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Maximum Output Current (A)
    1.7
  • Minimum Operating Supply Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    6 to 60
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    15(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    12.6(Max) mm
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources