Motor Controller and Driver ICs
DRV8301QDCARQ1
3-Phase Brushless Motor Predriver Automotive AEC-Q100 56-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Motor Pre-Driver
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
6
Operating Supply Voltage Range (V)
6 to 60
Maximum Operating Supply Voltage (V)
60
Maximum Supply Current (mA)
15(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
14.1(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
56
Lead Shape
Gull-wing
Order Quantity

