Arrow Electronic Components Online
DRV8231|TI|simage
DRV8231|TI|limage
모터 컨트롤러 및 드라이버 IC

DRV8231

H-Bridge Motor Driver 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Interface Type
    GPIO|PWM
  • Output Configuration
    H-Bridge
  • Output Voltage (V)
    -0.7 to 35.7
  • Maximum Peak Output Current (A)
    3.7
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 33
  • Maximum Operating Supply Voltage (V)
    33
  • Maximum Supply Current (mA)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources