| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 8 | |
| 0.01%@2500Ohm | |
| Differential | |
| 2-Channel Stereo | |
| 20(Typ)@3.3V | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 20@5V | |
| Single | |
| 870 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
You'll get the necessary set of hardware and software tools in this DRV602PW OP amp circuits from Texas Instruments to evaluate, characterize, test and qualify the amplifier in various conditions and configurations. Get the most out of your signals with this DRV602PW preamplifier from Texas Instruments. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

