| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 3.5 | |
| 0.03%@600Ohm | |
| Differential | |
| 1-Channel Mono | |
| 1.8 | |
| 3|5 | |
| 4.5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

