Hall Effect Sensors
DRV5055A2ELPGMQ1
Hall Effect Sensor 1mA Ratiometric 3.3V/5V Automotive AEC-Q100 3-Pin TO-92 Ammo
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Magnetic Type
Ratiometric
Module/IC Classification
IC
Maximum Output Current (mA)
1
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.63|5.5
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Ammo
Mounting
Through Hole
Package Height
3.25(Max) mm
Package Width
1.62(Max) mm
Package Length
4.1(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

