Arrow Electronic Components Online
DRV5055A1ELPGMQ1|TI|simage
DRV5055A1ELPGMQ1|TI|limage
Hall Effect Sensors

DRV5055A1ELPGMQ1

Hall Effect Sensor 1mA Ratiometric 3.3V/5V Automotive AEC-Q100 3-Pin TO-92 Ammo

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Magnetic Type
    Ratiometric
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    1
  • Minimum Operating Supply Voltage (V)
    4.5|3
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Maximum Operating Supply Voltage (V)
    5.5|3.63
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Height
    3.25(Max) mm
  • Package Width
    1.62(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources