Sensor Development Boards and Kits
DRV5055-ANGLE-EVM
DRV5055 Hall Effect Sensor Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DRV5055
Supported Device Technology
Hall Effect
Interface Type
USB
Operating Supply Voltage Range (VDC)
3.3(Typ)

