Arrow Electronic Components Online
DRV5053CAELPGMQ1|TI|simage
DRV5053CAELPGMQ1|TI|limage
Hall Effect Sensors

DRV5053CAELPGMQ1

Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin TO-92 Ammo

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Magnetic Type
    Bipolar
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (uA)
    2700(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Height
    3.25(Max)
  • Package Width
    1.62(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed
Order Quantity

Documentation and Resources

Datasheets
Design resources