Arrow Electronic Components Online
DRV5013AGQLPG|TI|simage
DRV5013AGQLPG|TI|limage
Hall Effect Sensors

DRV5013AGQLPG

Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Bipolar Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -90
  • Typical Magnetic Sensor Hysteresis (Gs)
    120
  • Maximum Magnetic Sensor Operating Point (Gs)
    90
  • Typical Output Fall Time (us)
    0.031
  • Maximum Output Current (mA)
    30
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24|3.3
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (uA)
    2700(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.25(Max)
  • Package Width
    1.62(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources