Arrow Electronic Components Online
DRV5013ADQLPGM|TI|limage
DRV5013ADQLPGM|TI|simage
Hall Effect Sensors

DRV5013ADQLPGM

Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Bipolar Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -50
  • Typical Magnetic Sensor Hysteresis (Gs)
    54
  • Maximum Magnetic Sensor Operating Point (Gs)
    50
  • Typical Output Fall Time (us)
    0.031
  • Maximum Output Current (mA)
    30
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (uA)
    2700(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
Order Quantity

Documentation and Resources

Datasheets
Design resources