Arrow Electronic Components Online
DRV50115012EVM|TI|limage
DRV50115012EVM|TI|simage
Sensor Development Boards and Kits

DRV5011-5012EVM

DRV5011 Hall Effect Sensor Evaluation Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    DRV5011
  • Supported Device Technology
    Hall Effect
  • Interface Type
    USB
  • Operating Supply Voltage Range (VDC)
    2.5 to 5.5

Documentation and Resources

Datasheets
Design resources