| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Differential |
| Module/IC Classification | IC |
| Typical Magnetic Sensor Hysteresis (Gs) | 0.014 |
| Maximum Output Current (mA) | 300 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |