Current Sensors
DRV421RTJR
Closed Loop Current Sensor AC/DC Current 5V 20-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Closed Loop
Module/IC Classification
Module
Sensing Current Type
AC|DC
Accuracy (%)
±2
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

