Motor Controller and Driver ICs
DRV3210QPHPQ1
Brushless Motor Driver 12V Automotive AEC-Q100 48-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
5.3
Operating Supply Voltage Range (V)
5.3 to 18
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing

