Arrow Electronic Components Online
DRV3204QPHPQ1|TI|simage
DRV3204QPHPQ1|TI|limage
Motor Controller and Driver ICs

DRV3204QPHPQ1

3-Phase Brushless DC Motor Driver 12V Automotive AEC-Q100 48-Pin HTQFP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Minimum Operating Supply Voltage (V)
    5.3
  • Operating Supply Voltage Range (V)
    5.3 to 28.5
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    28.5
  • Maximum Supply Current (mA)
    22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources