Arrow Electronic Components Online
DRV3201QPAPQ1|TI|limage
DRV3201QPAPQ1|TI|simage
Motor Controller and Driver ICs

DRV3201QPAPQ1

3-Phase Motor Driver 64-Pin HTQFP EP Tube Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    4.75
  • Operating Supply Voltage Range (V)
    4.75 to 30
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources