Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Haptic Driver
Motor Type
DC Motor
Process Technology
0.18um
Interface Type
PWM
Minimum Operating Supply Voltage (V)
2.7
Operating Supply Voltage Range (V)
2.7 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max) mm
Package Width
1.36 mm
Package Length
1.5 mm
PCB changed
9
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
9
Lead Shape
Ball

