Arrow Electronic Components Online
DRV2625EVMCT|TI|simage
DRV2625EVMCT|TI|limage
Power Management Development Boards and Kits

DRV2625EVM-CT

DRV2625  Motion Motor Control Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    DRV2625 

Documentation and Resources

Datasheets
Design resources