Reduced Price
Motor Controller and Driver ICs
DRV2624YFFT
Dual Half Bridge Haptic Driver 9-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Haptic Driver
Interface Type
PWM
Output Configuration
Dual Half Bridge
Minimum Operating Supply Voltage (V)
2.7
Operating Supply Voltage Range (V)
2.7 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max) mm
Package Width
1.36 mm
Package Length
1.5 mm
PCB changed
9
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
9
Lead Shape
Ball

