Arrow Electronic Components Online
DRV2605LEVMCT|TI|simage
DRV2605LEVMCT|TI|limage
Power Management Development Boards and Kits

DRV2605LEVM-CT

DRV2605L Motion Motor Control Evaluation Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Supported Device
    DRV2605L
Order Quantity

Documentation and Resources

Datasheets
Design resources