Arrow Electronic Components Online
DRV2605EVMBT|TI|simage
DRV2605EVMBT|TI|limage
Reduced Price
Power Management Development Boards and Kits

DRV2605EVM-BT

DRV2605 Specialized Power IC and Module Haptic Bluetooth Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Haptic Bluetooth Kit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Supported Device
    DRV2605

Documentation and Resources

Datasheets
Design resources