Arrow Electronic Components Online
DRV2604LDGST|TI|simage
DRV2604LDGST|TI|limage
Motor Controller and Driver ICs

DRV2604LDGST

Dual Half Bridge Haptic Driver 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Haptic Driver
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Dual Half Bridge
  • Output Voltage (V)
    10.4(Max)
  • Minimum Operating Supply Voltage (V)
    2
  • Operating Supply Voltage Range (V)
    2 to 5.2
  • Maximum Operating Supply Voltage (V)
    5.2
  • Maximum Supply Current (mA)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources